Part Details for 0428202212 by Molex
Overview of 0428202212 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0428202212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1942-ND
|
DigiKey | CONN HEADER R/A 2POS 10MM Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1726 In Stock |
|
$4.2100 / $7.2200 | Buy Now |
DISTI #
0428202212
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Tray - Rail/Tube (Alt: 0428202212) RoHS: Compliant Min Qty: 460 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 571 |
|
$2.9329 / $5.4159 | Buy Now |
DISTI #
MOL42820-2212
|
Heilind Electronics | MINIFIT SR HDR ASSY 062 CLIP 2 | Americas - 0 in Stock17640 On Order |
|
$4.1531 / $4.4439 | Buy Now |
DISTI #
42820-2212
|
TTI | Headers & Wire Housings MiniFit Sr Hdr 062 Clip 2 Ckt Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$4.0600 | Buy Now |
DISTI #
0428202212
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Tray - Rail/Tube (Alt: 0428202212) RoHS: Compliant Min Qty: 460 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 571 |
|
$2.9329 / $5.4159 | Buy Now |
DISTI #
0428202212
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Tray - Rail/Tube (Alt: 0428202212) RoHS: Compliant Min Qty: 460 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 571 |
|
$2.9329 / $5.4159 | Buy Now |
DISTI #
000000000000252300
|
Sager | Headers & Wire Housings MINI-FIT SR HDR 02P RA SN Min Qty: 1 | 0 |
|
$4.1700 / $5.6800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for 0428202212
0428202212 CAD Models
0428202212 Part Data Attributes
|
0428202212
Molex
Buy Now
Datasheet
|
Compare Parts:
0428202212
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, RATED CURRENT(POWER): 50A SHROUDED | |
Body Breadth | 0.421 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.823 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428202212
This table gives cross-reference parts and alternative options found for 0428202212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428202212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-179276-5 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0428202212 vs 2-179276-5 |
1-179276-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 0428202212 vs 1-179276-2 |
1-176975-1 | AMP UNIVERSAL POWER PLG 2P PCB | TE Connectivity | 0428202212 vs 1-176975-1 |