-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6461-ND
|
DigiKey | CONN HEADER R/A 2POS 10MM Min Qty: 1 Lead time: 7 Weeks Container: Tube |
12907 In Stock |
|
$4.5047 / $7.7200 | Buy Now |
DISTI #
0428202213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428202213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 3879 |
|
$4.2279 / $5.2884 | Buy Now |
DISTI #
V36:1790_06488188
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2227 | Americas - 6111 |
|
$2.9810 / $3.3820 | Buy Now |
DISTI #
E02:0323_00037512
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2340 | Europe - 2817 |
|
$3.8974 / $5.9511 | Buy Now |
DISTI #
V99:2348_06488188
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2305 | Americas - 420 |
|
$3.2030 / $3.7380 | Buy Now |
DISTI #
MOL42820-2213
|
Heilind Electronics | MINIFIT SR HDR ASSY 062 CLIP CKT GOLD | Americas - 803 in Stock |
|
$4.7549 / $6.0110 | Buy Now |
DISTI #
77372767
|
Verical | Conn Wire to Board HDR 2Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Tube Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 6111 |
|
$3.3820 | Buy Now |
DISTI #
77692001
|
Verical | Conn Wire to Board HDR 2Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Tube Min Qty: 3 Package Multiple: 1 Date Code: 2340 | Americas - 2817 |
|
$3.8786 / $5.9224 | Buy Now |
DISTI #
66329296
|
Verical | Conn Wire to Board HDR 2Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Tube Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 420 |
|
$3.2030 / $3.7380 | Buy Now |
DISTI #
42820-2213
|
TTI | Headers & Wire Housings MINI-FIT SR. HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 420 Package Multiple: 420 Container: Tube |
Americas - 12600 In Stock |
|
$3.1400 / $3.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0428202213
Molex
Buy Now
Datasheet
|
Compare Parts:
0428202213
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0428202213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428202213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42820-2214 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, | Molex | 0428202213 vs 42820-2214 |