Part Details for 0428204213 by Molex
Overview of 0428204213 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0428204213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10847-ND
|
DigiKey | CONN HEADER R/A 4POS 10MM Min Qty: 1 Lead time: 7 Weeks Container: Tube |
4517 In Stock |
|
$8.1434 / $13.4700 | Buy Now |
DISTI #
0428204213
|
Avnet Americas | Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428204213) RoHS: Compliant Min Qty: 2640 Package Multiple: 220 Lead time: 7 Weeks, 0 Days Container: Tube | 2125 |
|
$6.2916 | Buy Now |
DISTI #
MOL42820-4213
|
Heilind Electronics | MINIFIT SR HDR ASSY 062 CLIP CKT GOLD | Americas - 678 in Stock |
|
$8.4561 / $9.0481 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
42820-4213
|
TTI | Headers & Wire Housings MiniFit Sr Hdr Assy 062 Clip 4 Ckt Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tube |
Americas - 132 In Stock |
|
$6.4200 / $7.7000 | Buy Now |
DISTI #
0428204213
|
Avnet Americas | Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428204213) RoHS: Compliant Min Qty: 2640 Package Multiple: 220 Lead time: 7 Weeks, 0 Days Container: Tube | 2125 |
|
$6.2916 | Buy Now |
DISTI #
0428204213
|
Avnet Americas | Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428204213) RoHS: Compliant Min Qty: 2640 Package Multiple: 220 Lead time: 7 Weeks, 0 Days Container: Tube | 2125 |
|
$6.2916 | Buy Now |
DISTI #
MOL42820-4213
|
Interstate Connecting Components | MINIFIT SR HDR ASSY 062 CLIP CKT GOLD | 203 |
|
$8.4561 / $9.0481 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1000 |
|
$6.5000 / $7.2500 | Buy Now |
Part Details for 0428204213
0428204213 CAD Models
0428204213 Part Data Attributes
|
0428204213
Molex
Buy Now
Datasheet
|
Compare Parts:
0428204213
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428204213
This table gives cross-reference parts and alternative options found for 0428204213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428204213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04211LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428204213 vs 10136646-04211LF |
10084583-001LF | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0428204213 vs 10084583-001LF |
10136646-04213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0428204213 vs 10136646-04213LF |
10136656-0411LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0428204213 vs 10136656-0411LF |
10136646-04214LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428204213 vs 10136646-04214LF |
10136646-04413LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428204213 vs 10136646-04413LF |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428204213 vs 10136646-04114LF |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0428204213 vs 10136656-0421LF |
35150-0412 | Rectangular Power Connector, 4 Contact(s), Male, | Molex | 0428204213 vs 35150-0412 |
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428204213 vs 10136646-04212LF |