Part Details for 0428204223 by Molex
Overview of 0428204223 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0428204223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14774-ND
|
DigiKey | CONN HEADER R/A 4POS 10MM Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2459 In Stock |
|
$5.0117 / $6.5500 | Buy Now |
DISTI #
0428204223
|
Avnet Americas | Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428204223) RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 180 |
|
$5.4186 / $9.3517 | Buy Now |
DISTI #
MOL42820-4223
|
Heilind Electronics | MINIFIT SR HDR ASSY 093 CLIP CKT GOLD | Americas - 0 in Stock |
|
$7.0657 / $8.2105 | Buy Now |
DISTI #
42820-4223
|
TTI | Headers & Wire Housings MiniFit Sr Hdr Assy 093 Clip 4 Ckt Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 220 Package Multiple: 220 Container: Tube | Americas - 0 |
|
$6.6700 | Buy Now |
DISTI #
0428204223
|
Avnet Americas | Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428204223) RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 180 |
|
$5.4186 / $9.3517 | Buy Now |
DISTI #
0428204223
|
Avnet Americas | Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428204223) RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 180 |
|
$5.4186 / $9.3517 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 1630 |
|
RFQ |
Part Details for 0428204223
0428204223 CAD Models
0428204223 Part Data Attributes
|
0428204223
Molex
Buy Now
Datasheet
|
Compare Parts:
0428204223
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428204223
This table gives cross-reference parts and alternative options found for 0428204223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428204223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04211LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428204223 vs 10136646-04211LF |
10084583-001LF | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0428204223 vs 10084583-001LF |
10136646-04213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0428204223 vs 10136646-04213LF |
10136656-0411LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0428204223 vs 10136656-0411LF |
10136646-04214LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428204223 vs 10136646-04214LF |
10136646-04413LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428204223 vs 10136646-04413LF |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428204223 vs 10136646-04114LF |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0428204223 vs 10136656-0421LF |
35150-0412 | Rectangular Power Connector, 4 Contact(s), Male, | Molex | 0428204223 vs 35150-0412 |
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428204223 vs 10136646-04212LF |