Part Details for 0428204234 by Molex
Overview of 0428204234 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0428204234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428204234-ND
|
DigiKey | CONN HEADER R/A 4POS 10MM Min Qty: 220 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2400 | Buy Now |
DISTI #
0428204234
|
Avnet Americas | MF Sr RA Hdr Assy 125 4ckt Lubed - Rail/Tube (Alt: 0428204234) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$4.9988 / $8.9480 | Buy Now |
DISTI #
MOL42820-4234
|
Heilind Electronics | MF SR RA HDR ASSY 125 4CKT LU ED | Americas - 0 in Stock |
|
$5.9022 / $7.1418 | Buy Now |
DISTI #
0428204234
|
Avnet Americas | MF Sr RA Hdr Assy 125 4ckt Lubed - Rail/Tube (Alt: 0428204234) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$4.9988 / $8.9480 | Buy Now |
DISTI #
0428204234
|
Avnet Americas | MF Sr RA Hdr Assy 125 4ckt Lubed - Rail/Tube (Alt: 0428204234) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$4.9988 / $8.9480 | Buy Now |
Part Details for 0428204234
0428204234 CAD Models
0428204234 Part Data Attributes
|
0428204234
Molex
Buy Now
Datasheet
|
Compare Parts:
0428204234
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |