Part Details for 0428205212 by Molex
Overview of 0428205212 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0428205212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1945-ND
|
DigiKey | CONN HEADER R/A 5POS 10MM Min Qty: 1 Lead time: 7 Weeks Container: Tube |
411 In Stock |
|
Buy Now | |
DISTI #
0428205212
|
Avnet Americas | Conn Wire to Board HDR 5 POS 10mm Solder RA Thru-Hole Tray - Rail/Tube (Alt: 0428205212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 934 |
|
$10.3544 / $12.9517 | Buy Now |
DISTI #
MOL42820-5212
|
Heilind Electronics | MINIFIT SR HDR ASSY 062 CLIP CKT TIN | Americas - 0 in Stock |
|
$10.7232 / $11.6451 | Buy Now |
DISTI #
0428205212
|
Avnet Americas | Conn Wire to Board HDR 5 POS 10mm Solder RA Thru-Hole Tray - Rail/Tube (Alt: 0428205212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 934 |
|
$10.3544 / $12.9517 | Buy Now |
DISTI #
0428205212
|
Avnet Americas | Conn Wire to Board HDR 5 POS 10mm Solder RA Thru-Hole Tray - Rail/Tube (Alt: 0428205212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 934 |
|
$10.3544 / $12.9517 | Buy Now |
Part Details for 0428205212
0428205212 CAD Models
0428205212 Part Data Attributes
|
0428205212
Molex
Buy Now
Datasheet
|
Compare Parts:
0428205212
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428205212
This table gives cross-reference parts and alternative options found for 0428205212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428205212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-7805 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0428205212 vs 46007-7805 |
2000-206-100 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0428205212 vs 2000-206-100 |
5569-05A4S | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0428205212 vs 5569-05A4S |
46007-2605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428205212 vs 46007-2605 |
0359780510 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428205212 vs 0359780510 |
43160-1705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0428205212 vs 43160-1705 |
10136656-0521LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 5 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0428205212 vs 10136656-0521LF |
43160-4505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428205212 vs 43160-4505 |
46007-0105 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428205212 vs 46007-0105 |
178488-4 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0428205212 vs 178488-4 |