Part Details for 0428788456 by Molex
Overview of 0428788456 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0428788456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14568-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2504 In Stock |
|
$0.7531 / $1.4500 | Buy Now |
DISTI #
0428788456
|
Avnet Americas | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 3 - Trays (Alt: 0428788456) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 692 |
|
$0.7381 / $0.7820 | Buy Now |
DISTI #
V36:1790_06488242
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 | Americas - 336 |
|
$0.5936 / $0.7674 | Buy Now |
DISTI #
MOL42878-8456
|
Heilind Electronics | MODJACK 062 FLUSH LOPRO W IP 8/8KEY | Americas - 0 in Stock |
|
$0.6694 / $0.7951 | Buy Now |
DISTI #
64977788
|
Verical | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2240 | Americas - 336 |
|
$0.7674 | Buy Now |
DISTI #
42878-8456
|
TTI | Modular Connectors / Ethernet Connectors 8/8K W/O CLIP low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tray |
Americas - 756 In Stock |
|
$0.7000 / $0.7800 | Buy Now |
Part Details for 0428788456
0428788456 CAD Models
0428788456 Part Data Attributes
|
0428788456
Molex
Buy Now
Datasheet
|
Compare Parts:
0428788456
Molex
CONN MOD JACK 8P8C VERT UNSHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |