Part Details for 0430.500WR by Littelfuse Inc
Overview of 0430.500WR by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430.500WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 3304 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | FUSE,0.5A,63V,SLOW BLOW,SMD,1206-CASE | 32681 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | FUSE,0.5A,63V,SLOW BLOW,SMD,1206-CASE | 216 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | FUSE,0.5A,63V,SLOW BLOW,SMD,1206-CASE | 1200 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | FUSE,0.5A,63V,SLOW BLOW,SMD,1206-CASE | 677 |
|
$0.5400 / $1.3500 | Buy Now |
|
Quest Components | FUSE,0.5A,63V,SLOW BLOW,SMD,1206-CASE | 2000 |
|
$0.4375 / $1.2500 | Buy Now |
DISTI #
SMC-0430.500WR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2361 |
|
$0.1698 / $0.1827 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2960 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2824 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 0430.500WR
0430.500WR CAD Models
0430.500WR Part Data Attributes:
|
0430.500WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0430.500WR
Littelfuse Inc
Electric Fuse, Slow Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 1.52 mm | |
Body Height | 1.14 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0430.500WR
This table gives cross-reference parts and alternative options found for 0430.500WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430.500WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0468.500NR | Electric Fuse, Slow Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | 0430.500WR vs 0468.500NR |