Part Details for 0430201600 by Molex
Overview of 0430201600 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0430201600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0430201600-ND
|
DigiKey | CONN PLUG HSG 16POS 3.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2125 In Stock |
|
$0.6696 / $1.3900 | Buy Now |
DISTI #
0430201600
|
Avnet Americas | Conn Housing PL 16 POS 3mm Crimp ST Bag - Bulk (Alt: 0430201600) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5005 / $0.8018 | Buy Now |
DISTI #
MOL43020-1600
|
Heilind Electronics | MICROFIT 3.0 PLUG DR PNLMNT 1 CKT | Americas - 3108 in Stock |
|
$0.5981 / $0.7560 | Buy Now |
DISTI #
43020-1600
|
TTI | Headers & Wire Housings PLUG DUAL ROW 16P RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 12168 In Stock |
|
$0.4490 / $0.5960 | Buy Now |
DISTI #
0430201600
|
Avnet Americas | Conn Housing PL 16 POS 3mm Crimp ST Bag - Bulk (Alt: 0430201600) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5005 / $0.8018 | Buy Now |
DISTI #
0430201600
|
Avnet Americas | Conn Housing PL 16 POS 3mm Crimp ST Bag - Bulk (Alt: 0430201600) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5005 / $0.8018 | Buy Now |
Part Details for 0430201600
0430201600 CAD Models
0430201600 Part Data Attributes
|
0430201600
Molex
Buy Now
Datasheet
|
Compare Parts:
0430201600
Molex
16 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |