Part Details for 0430201601 by Molex
Overview of 0430201601 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0430201601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0430201601-ND
|
DigiKey | CONN PLUG HSG 16POS 3.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2729 In Stock |
|
$0.5104 / $1.1100 | Buy Now |
DISTI #
0430201601
|
Avnet Americas | Conn Housing PL 16 POS 3mm Crimp ST Bag - Bulk (Alt: 0430201601) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6201 | Buy Now |
DISTI #
MOL43020-1601
|
Heilind Electronics | MICROFIT 3.0 PLUG DR FREEHANG 16CKT | Americas - 2898 in Stock |
|
$0.4728 / $0.5200 | Buy Now |
DISTI #
43020-1601
|
TTI | Headers & Wire Housings 16CKT PLUG HSG FREE HANGING DR RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 10889 In Stock |
|
$0.4530 / $0.5720 | Buy Now |
DISTI #
0430201601
|
Avnet Americas | Conn Housing PL 16 POS 3mm Crimp ST Bag - Bulk (Alt: 0430201601) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6201 | Buy Now |
DISTI #
0430201601
|
Avnet Americas | Conn Housing PL 16 POS 3mm Crimp ST Bag - Bulk (Alt: 0430201601) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6201 | Buy Now |
Part Details for 0430201601
0430201601 CAD Models
0430201601 Part Data Attributes
|
0430201601
Molex
Buy Now
Datasheet
|
Compare Parts:
0430201601
Molex
16 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |