Part Details for 0430202001 by Molex
Overview of 0430202001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0430202001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0430202001-ND
|
DigiKey | CONN PLUG HSG 20POS 3.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2526 In Stock |
|
$0.8403 / $1.7500 | Buy Now |
DISTI #
0430202001
|
Avnet Americas | Conn Housing PL 20 POS 3mm Crimp ST Bag - Bulk (Alt: 0430202001) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6239 / $0.9995 | Buy Now |
DISTI #
MOL43020-2001
|
Heilind Electronics | MICROFIT 3.0 PLUG DR FREEHANG 20CKT | Americas - 0 in Stock |
|
$0.6484 / $0.8573 | Buy Now |
DISTI #
43020-2001
|
TTI | Headers & Wire Housings 20CKT PLUG HSG FREE HANGING DR RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 7958 In Stock |
|
$0.8000 / $1.1600 | Buy Now |
DISTI #
0430202001
|
Avnet Americas | Conn Housing PL 20 POS 3mm Crimp ST Bag - Bulk (Alt: 0430202001) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6239 / $0.9995 | Buy Now |
Part Details for 0430202001
0430202001 CAD Models
0430202001 Part Data Attributes:
|
0430202001
Molex
Buy Now
Datasheet
|
Compare Parts:
0430202001
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |