Part Details for 0430251608 by Molex
Overview of 0430251608 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0430251608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13212-ND
|
DigiKey | CONN RCPT HSG 16POS 3.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5702 In Stock |
|
$0.8833 / $1.7000 | Buy Now |
DISTI #
0430251608
|
Avnet Americas | Conn Housing F 16 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0430251608) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6784 / $1.0870 | Buy Now |
DISTI #
MOL43025-1608
|
Heilind Electronics | MICROFIT 3.0 DR RCPT 16CKT G HF | Americas - 0 in Stock |
|
$0.6409 / $0.9465 | Buy Now |
DISTI #
43025-1608
|
TTI | Headers & Wire Housings MicroFit 3.0 DR Rcpt 16Ckt GW HF RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 5753 In Stock |
|
$0.8000 / $1.6800 | Buy Now |
DISTI #
0430251608
|
Avnet Americas | Conn Housing F 16 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0430251608) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6784 / $1.0870 | Buy Now |
DISTI #
0430251608
|
Avnet Americas | Conn Housing F 16 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0430251608) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6784 / $1.0870 | Buy Now |
DISTI #
0430251608
|
Avnet Asia | Conn Housing F 16 POS 3mm Crimp ST Cable Mount Bag (Alt: 0430251608) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0430251608
0430251608 CAD Models
0430251608 Part Data Attributes
|
0430251608
Molex
Buy Now
Datasheet
|
Compare Parts:
0430251608
Molex
Board Connector, 16 Contact(s), Female, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL,CSA,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |