Part Details for 0430252000 by Molex
Overview of 0430252000 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430252000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2492-ND
|
DigiKey | CONN RCPT HSG 20POS 3.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4003 In Stock |
|
$0.6658 / $1.3300 | Buy Now |
DISTI #
0430252000
|
Avnet Americas | Conn Housing F 20 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0430252000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 87606000 Factory Stock |
|
$0.4946 | Buy Now |
DISTI #
E02:0323_00040799
|
Arrow Electronics | Conn Housing RCP 20 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2318 | Europe - 25886 |
|
$0.6487 / $1.3244 | Buy Now |
DISTI #
V99:2348_06488360
|
Arrow Electronics | Conn Housing RCP 20 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2050 | Americas - 8223 |
|
$0.4318 / $0.4788 | Buy Now |
DISTI #
V36:1790_06488360
|
Arrow Electronics | Conn Housing RCP 20 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2027 | Americas - 4673 |
|
$0.4858 / $0.6206 | Buy Now |
DISTI #
MOL43025-2000
|
Heilind Electronics | MICROFIT 3.0 DR RCPT 20CKT | Americas - 24570 in Stock10500 On Order |
|
$0.5047 / $0.6380 | Buy Now |
DISTI #
73154143
|
Verical | Conn Housing RCP 20 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2318 | Americas - 25883 |
|
$0.6468 / $1.0901 | Buy Now |
DISTI #
54269917
|
Verical | Conn Housing RCP 20 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2050 | Americas - 8223 |
|
$0.4788 | Buy Now |
DISTI #
61214630
|
Verical | Conn Housing RCP 20 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2027 | Americas - 4673 |
|
$0.4858 / $0.5876 | Buy Now |
DISTI #
43025-2000
|
TTI | Headers & Wire Housings RECEPTACLE 20P DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 21911 In Stock |
|
$0.4510 / $0.5280 | Buy Now |
Part Details for 0430252000
0430252000 CAD Models
0430252000 Part Data Attributes
|
0430252000
Molex
Buy Now
Datasheet
|
Compare Parts:
0430252000
Molex
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430252000
This table gives cross-reference parts and alternative options found for 0430252000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430252000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79107-0134 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 0430252000 vs 79107-0134 |
87021-610TRLF | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 20 Positions, Plain Mounting style | Amphenol Communications Solutions | 0430252000 vs 87021-610TRLF |
ESQT-110-02-G-D-408 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0430252000 vs ESQT-110-02-G-D-408 |
79948-310LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0430252000 vs 79948-310LF |
87606-810 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 0430252000 vs 87606-810 |
91615-410BN | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 0430252000 vs 91615-410BN |
79107-0209 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 0430252000 vs 79107-0209 |
92911-020 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 0430252000 vs 92911-020 |
91596-320TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 0430252000 vs 91596-320TR |
RS2-20-SG-30-BU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 0430252000 vs RS2-20-SG-30-BU |