Part Details for 0430252200 by Molex
Overview of 0430252200 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430252200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2493-ND
|
DigiKey | CONN RCPT HSG 22POS 3.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2473 In Stock |
|
$0.7529 / $1.5600 | Buy Now |
DISTI #
0430252200
|
Avnet Americas | Conn Housing RCP 22 POS 3mm Crimp ST Bag - Bulk (Alt: 0430252200) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.5424 | Buy Now |
DISTI #
V99:2348_06488362
|
Arrow Electronics | Conn Housing F 22 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2141 | Americas - 3820 |
|
$0.4848 | Buy Now |
DISTI #
E02:0323_01055237
|
Arrow Electronics | Conn Housing F 22 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2242 | Europe - 2028 |
|
$0.5810 / $0.8315 | Buy Now |
DISTI #
V79:2366_17791445
|
Arrow Electronics | Conn Housing F 22 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 250 |
|
$0.5398 / $0.7350 | Buy Now |
DISTI #
MOL43025-2200
|
Heilind Electronics | MICROFIT 3.0 DR RCPT 22CKT | Americas - 5769 in Stock3000 On Order |
|
$0.5535 / $0.6997 | Buy Now |
DISTI #
69766766
|
Verical | Conn Housing F 22 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag Min Qty: 14 Package Multiple: 1 Date Code: 2141 | Americas - 3820 |
|
$0.4848 | Buy Now |
DISTI #
66355602
|
Verical | Conn Housing F 22 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag Min Qty: 12 Package Multiple: 1 Date Code: 2242 | Americas - 2028 |
|
$0.5797 / $0.7777 | Buy Now |
DISTI #
69076457
|
Verical | Conn Housing F 22 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag Min Qty: 14 Package Multiple: 1 Date Code: 1712 | Americas - 250 |
|
$0.5398 / $0.6960 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ |
Part Details for 0430252200
0430252200 CAD Models
0430252200 Part Data Attributes
|
0430252200
Molex
Buy Now
Datasheet
|
Compare Parts:
0430252200
Molex
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430252200
This table gives cross-reference parts and alternative options found for 0430252200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430252200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKS-111-01-FM-V | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0430252200 vs BKS-111-01-FM-V |