Part Details for 0430450411 by Molex
Overview of 0430450411 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430450411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1832CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17329 In Stock |
|
$1.9487 / $2.7700 | Buy Now |
DISTI #
0430450411
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0430450411) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 2200 |
|
$1.4722 / $1.7142 | Buy Now |
DISTI #
E02:0323_01056360
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 20 Weeks Date Code: 2342 | Europe - 3600 |
|
$2.1138 | Buy Now |
DISTI #
V72:2272_06488442
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2337 Container: Cut Strips | Americas - 2926 |
|
$2.0180 / $2.7530 | Buy Now |
DISTI #
V36:1790_06488442
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks Date Code: 2337 | Americas - 1800 |
|
$1.6380 / $1.6980 | Buy Now |
DISTI #
P40:2555_08565549
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1729 | Europe - 1600 |
|
$1.4886 / $1.5398 | Buy Now |
DISTI #
V36:1790_17656399
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks Date Code: 1838 | Americas - 400 |
|
$1.3680 / $1.7378 | Buy Now |
DISTI #
V79:2366_22403565
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 67 |
|
$1.3590 / $1.6176 | Buy Now |
DISTI #
MOL43045-0411
|
Heilind Electronics | MICROFIT 3.0 RA SMT/NAIL DR 3 AU 4 CKT | Americas - 47850 in Stock |
|
$1.4829 / $1.5050 | Buy Now |
|
Bristol Electronics | 163 |
|
RFQ |
Part Details for 0430450411
0430450411 CAD Models
0430450411 Part Data Attributes:
|
0430450411
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450411
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |