Datasheets
0430450814 by: Molex

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT

Part Details for 0430450814 by Molex

Overview of 0430450814 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 0430450814

Part # Distributor Description Stock Price Buy
DISTI # WM1798-ND
DigiKey CONN HEADER VERT 8POS 3MM Min Qty: 1 Lead time: 21 Weeks Container: Tray 2554
In Stock
  • 1 $3.2300
  • 10 $2.8460
  • 80 $2.2641
  • 1,440 $1.8760
  • 5,760 $1.6820
$1.6820 / $3.2300 Buy Now
DISTI # 0430450814
Avnet Americas Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430450814) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray 721
  • 1 $1.0541
$1.0541 Buy Now
DISTI # MOL43045-0814
Heilind Electronics MICROFIT 3.0 VERT THRHOLE DR 3 Americas - 2664 in Stock
3240 On Order
  • 1 $1.3597
  • 150 $1.1439
  • 350 $1.1087
  • 700 $1.0919
  • 1,400 $1.0756
$1.0756 / $1.3597 Buy Now
Quest Components   16
  • 1 $2.7440
  • 3 $2.0580
  • 13 $1.7150
$1.7150 / $2.7440 Buy Now
DISTI # 43045-0814
TTI Headers & Wire Housings 8 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray Americas - 11960
In Stock
  • 20 $1.1900
  • 80 $0.9200
$0.9200 / $1.1900 Buy Now
DISTI # 0430450814
Avnet Americas Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430450814) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray 721
  • 1 $1.0541
$1.0541 Buy Now
DISTI # 0430450814
Avnet Americas Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430450814) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray 721
  • 1 $1.0541
$1.0541 Buy Now
DISTI # MOL43045-0814
Interstate Connecting Components MICROFIT 3.0 VERT THRHOLE DR 3 533
648 On Order
  • 1 $1.3597
  • 150 $1.1439
  • 350 $1.1087
  • 700 $1.0919
  • 1,400 $1.0756
$1.0756 / $1.3597 Buy Now
DISTI # 000000000000039422
Sager Headers & Wire Housings MICRO-FIT 3.0 HDR 02X04P VT Min Qty: 1 4216
  • 1 $1.3100
  • 25 $1.2000
  • 50 $1.1100
  • 100 $1.0300
  • 250 $0.9940
$0.9940 / $1.3100 Buy Now

Part Details for 0430450814

0430450814 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0430450814 Part Data Attributes

0430450814 Molex
Buy Now Datasheet
Compare Parts:
0430450814 Molex Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 21 Weeks
Samacsys Manufacturer Molex
Additional Feature RATED CURRENT(POWER): 8.5A
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material BRASS
Contact Style SQ PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Reference Standard UL
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

0430450814 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0430450814 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0430450814 by Molex

  • Please alert me when 0430450814 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0430450814 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0430450814 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0430450814 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0430450814.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0430450814 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: