-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER CONNECTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7489-ND
|
DigiKey | CONN HEADER R/A 12POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
4636 In Stock |
|
$2.3198 / $4.0000 | Buy Now |
DISTI #
0430451201
|
Avnet Americas | Conn Power Header 12 POS 3mm Solder RA Through Hole 12 Terminal 1 Port - Trays (Alt: 0430451201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 470861488 Factory Stock |
|
$2.6991 / $3.7863 | Buy Now |
DISTI #
V36:1790_06488552
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2139 | Americas - 3411 |
|
$2.0060 / $2.9150 | Buy Now |
DISTI #
MOL43045-1201
|
Heilind Electronics | MICROFIT 3.0 RA HDR W/TH DR 1 AU 12CKT | Americas - 2447 in Stock |
|
$2.0256 / $2.3642 | Buy Now |
|
Quest Components | 12 |
|
$1.9530 / $2.6040 | Buy Now | |
DISTI #
43045-1201
|
TTI | Headers & Wire Housings MICRO-FIT 3.0 HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 3074 In Stock |
|
$1.6200 / $2.1200 | Buy Now |
DISTI #
0430451201
|
Avnet Americas | Conn Power Header 12 POS 3mm Solder RA Through Hole 12 Terminal 1 Port - Trays (Alt: 0430451201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 470861488 Factory Stock |
|
$2.6991 / $3.7863 | Buy Now |
DISTI #
MOL43045-1201
|
Interstate Connecting Components | MICROFIT 3.0 RA HDR W/TH DR 1 AU 12CKT | 734 |
|
$2.0256 / $2.3642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430451201
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451201
Molex
POWER CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |