Part Details for 0430451218 by Molex
Overview of 0430451218 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430451218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0430451218CT-ND
|
DigiKey | CONN HEADER SMD 12POS 3MM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
18750 In Stock |
|
$1.6120 / $2.2900 | Buy Now |
DISTI #
0430451218
|
Avnet Americas | Conn Micro-Fit Power HDR 12 POS 3mm Solder ST SMD 12 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 0430451218) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 4002800 Factory Stock |
|
$1.6835 | Buy Now |
DISTI #
E02:0323_01061318
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 22 Weeks Date Code: 2338 | Europe - 4200 |
|
$1.4937 / $1.5715 | Buy Now |
DISTI #
V36:1790_17654862
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 19 Weeks Date Code: 1911 | Americas - 800 |
|
$1.4140 / $1.7011 | Buy Now |
DISTI #
V72:2272_06488566
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1939 Container: Cut Strips | Americas - 694 |
|
$1.4840 / $1.6220 | Buy Now |
DISTI #
V36:1790_06488566
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 7 Weeks Date Code: 2234 | Americas - 200 |
|
$1.4330 / $1.4690 | Buy Now |
DISTI #
MOL43045-1218
|
Heilind Electronics | MICRO FIT 3.0 V HDR /NAIL DR IN 12CKT | Americas - 1650 in Stock |
|
$1.6927 / $1.7179 | Buy Now |
DISTI #
77380903
|
Verical | Conn Wire to Board HDR 12Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Date Code: 2338 | Americas - 4200 |
|
$1.4892 / $1.5667 | Buy Now |
DISTI #
55158493
|
Verical | Conn Wire to Board HDR 12Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 1911 | Americas - 800 |
|
$1.7011 | Buy Now |
DISTI #
53677637
|
Verical | Conn Wire to Board HDR 12Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1939 | Americas - 694 |
|
$1.6220 | Buy Now |
Part Details for 0430451218
0430451218 CAD Models
0430451218 Part Data Attributes
|
0430451218
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451218
Molex
Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.852 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430451218
This table gives cross-reference parts and alternative options found for 0430451218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-12121GPLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 0430451218 vs 10131319-12121GPLF |
10131318-122210PLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451218 vs 10131318-122210PLF |
10131319-1211100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0430451218 vs 10131319-1211100LF |
10131318-12211G0LF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0430451218 vs 10131318-12211G0LF |
10131318-12221GPLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451218 vs 10131318-12221GPLF |
10131319-12111G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0430451218 vs 10131319-12111G0LF |
10131319-12211G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0430451218 vs 10131319-12211G0LF |
10136656-1221LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451218 vs 10136656-1221LF |
367612 | Rectangular Power Connector, 12 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | 0430451218 vs 367612 |
10131318-122110PLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0430451218 vs 10131318-122110PLF |