Part Details for 0430451613 by Molex
Overview of 0430451613 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430451613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2655-ND
|
DigiKey | CONN HEADER VERT 16POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
4023 In Stock |
|
$3.0395 / $5.4300 | Buy Now |
DISTI #
0430451613
|
Avnet Americas | Conn Wire to Board HDR 16 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430451613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1360 |
|
$1.1956 | Buy Now |
DISTI #
MOL43045-1613
|
Heilind Electronics | MICROFIT 3.0 VERT THRHOLE DR 1 | Americas - 366 in Stock5346 On Order |
|
$1.4816 / $1.5265 | Buy Now |
|
Quest Components | 16 |
|
$2.4325 / $3.8920 | Buy Now | |
|
Quest Components | 605 |
|
$1.9850 / $3.6090 | Buy Now | |
DISTI #
43045-1613
|
TTI | Headers & Wire Housings 16 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tray |
Americas - 1804 In Stock |
|
$1.3900 / $1.4600 | Buy Now |
DISTI #
MOL43045-1613
|
Interstate Connecting Components | MICROFIT 3.0 VERT THRHOLE DR 1 | 1101604 On Order |
|
$1.4816 / $1.5265 | Buy Now |
DISTI #
000000000000252873
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 02X08P VT Min Qty: 1 | 570 |
|
$1.3900 / $1.8300 | Buy Now |
Part Details for 0430451613
0430451613 CAD Models
0430451613 Part Data Attributes:
|
0430451613
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451613
Molex
Board Connector, 16 Contact(s), Straight, Solder Kinked Leads Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | AU | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 15u inch | |
Reference Standard | UL, CSA | |
Termination Type | SOLDER KINKED LEADS | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | 3.6974 N |