Part Details for 0431.375NRI by Littelfuse Inc
Overview of 0431.375NRI by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0431.375NRI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VERY FAST BLOW ELECTRIC FUSE, 0.375A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT | 39820 |
|
$0.1575 / $0.4500 | Buy Now |