Part Details for 04310 by Simpson Electric
Overview of 04310 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1529
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0Μa To 50Μa, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-50 Ua, Display Accuracy ±:2%, External Height:2.5" Rohs Compliant: Na |Simpson 04310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.0300 | Buy Now |
DISTI #
529-04310
|
Mouser Electronics | Analog Panel Meters DC MICRO AMP MTR RoHS: Not Compliant | 0 |
|
$143.2400 / $162.0300 | Order Now |
|
Onlinecomponents.com | DC Microammeter Self-Shielding Movement RoHS: Compliant | 0 |
|
$137.7300 / $157.4100 | Buy Now |