Part Details for 0431167281 by Fair-Rite Products Corp
Overview of 0431167281 by Fair-Rite Products Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0431167281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6744
|
Newark | Ferrite Core, Split, 9.85Mm, 240 Ohm/100Mhz, Cable Diameter:9.85Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:240Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0431167281 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96037 |
|
$1.4200 / $1.6700 | Buy Now |
DISTI #
1934-1375-ND
|
DigiKey | FERRITE 240OHM HINGED 10.16MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
101043 In Stock |
|
$1.2250 / $2.5600 | Buy Now |
DISTI #
623-0431167281
|
Mouser Electronics | Ferrite Clamp On Cores Low & BB Freq 31 Mat 270Ohm @250MHz Round RoHS: Compliant | 0 |
|
$1.3200 / $2.5600 | Order Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Snap On Free Hanging Ferrite Core - 240Ohm @ 100MHz - ID 0.400" Dia (10.16mm) - OD 0.933" W x 0.461" H (23.70mm x 11.71mm) - Length 1.550" (39.37mm) |
44429 In Stock |
|
$1.1800 / $1.5400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | SPLIT BEAD CABLE ASSEMBLY | 23 |
|
$1.8558 / $2.3198 | Buy Now |
|
Quest Components | SPLIT BEAD CABLE ASSEMBLY | 107 |
|
$1.8558 / $3.7116 | Buy Now |
|
Quest Components | SPLIT BEAD CABLE ASSEMBLY | 59 |
|
$2.8000 / $4.2000 | Buy Now |
|
Quest Components | SPLIT BEAD CABLE ASSEMBLY | 219 |
|
$3.2375 / $5.2500 | Buy Now |