Part Details for 0433001.NR by Littelfuse Inc
Overview of 0433001.NR by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0433001.NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3688 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 8843 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | FUSE,1A,63V,FAST ACTING,SMD,1206-CASE | 8 |
|
$0.5000 / $0.6000 | Buy Now |
|
Quest Components | FUSE,1A,63V,FAST ACTING,SMD,1206-CASE | 2950 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | FUSE,1A,63V,FAST ACTING,SMD,1206-CASE | 3384 |
|
$0.3125 / $1.2500 | Buy Now |
|
Quest Components | FUSE,1A,63V,FAST ACTING,SMD,1206-CASE | 2200 |
|
$1.5000 / $4.0000 | Buy Now |
|
Velocity Electronics | Our Stock | 3992 |
|
RFQ |
Part Details for 0433001.NR
0433001.NR CAD Models
0433001.NR Part Data Attributes:
|
0433001.NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0433001.NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 63VAC, 63VDC, 50A (IR), Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.52 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0433001.NR
This table gives cross-reference parts and alternative options found for 0433001.NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0433001.NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
433001 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT | Littelfuse Inc | 0433001.NR vs 433001 |