Part Details for 0433751001 by Molex
Overview of 0433751001 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0433751001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9175CT-ND
|
DigiKey | TERM BLADE FEMALE 14-16AWG TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
488312 In Stock |
|
$0.0537 / $0.2000 | Buy Now |
DISTI #
0433751001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: 0433751001) RoHS: Compliant Min Qty: 69000 Package Multiple: 69000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0606 | Buy Now |
DISTI #
VDP:6627_06500614
|
Arrow Electronics | Contact F Crimp ST Cable Mount 14-18AWG Sabre™ Reel RoHS: Compliant Min Qty: 69000 Package Multiple: 69000 Lead time: 14 Weeks | Americas - 150000 |
|
$0.0497 | Buy Now |
DISTI #
E02:0323_01931265
|
Arrow Electronics | Contact F Crimp ST Cable Mount 14-18AWG Sabre™ Reel RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Date Code: 2343 | Europe - 69000 |
|
$0.0581 / $0.0701 | Buy Now |
DISTI #
V72:2272_06500614
|
Arrow Electronics | Contact F Crimp ST Cable Mount 14-18AWG Sabre™ Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2109 Container: Cut Strips | Americas - 27686 |
|
$0.0502 / $0.1908 | Buy Now |
DISTI #
MOL43375-1001
|
Heilind Electronics | SABRE TPA TERM FEM TIN 14-18 | Americas - 0 in Stock51750 On Order |
|
$0.0501 / $0.0541 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
43375-1001
|
TTI | Headers & Wire Housings SABRE TERM 18G F Reel of 3000 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.0520 / $0.0660 | Buy Now |
DISTI #
0433751001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: 0433751001) RoHS: Compliant Min Qty: 69000 Package Multiple: 69000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0606 | Buy Now |
DISTI #
000000000000253397
|
Sager | Headers & Wire Housings Sabre TPA Term Fem Tin 14-18 Min Qty: 10 | 5500 |
|
$0.0470 / $0.0619 | Buy Now |
Part Details for 0433751001
0433751001 CAD Models
0433751001 Part Data Attributes:
|
0433751001
Molex
Buy Now
Datasheet
|
Compare Parts:
0433751001
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.18 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 18 A | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | 44441 RECEPTACLE HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 14 AWG |