-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0251
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity 043433-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$117.9600 | Buy Now |
DISTI #
043433-000
|
Avnet Americas | AMP043433-000 - Bulk (Alt: 043433-000) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
$69.2660 / $83.3540 | Buy Now |
DISTI #
571-043433-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-2012BI RoHS: Compliant | 0 |
|
$74.1900 / $78.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Container: Box | 0Box |
|
$75.2600 | Buy Now |
DISTI #
RYCTXR40AC00-2012BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-2012BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC00-2012BI RoHS: Compliant |
4 Partner Stock |
|
$38.4200 / $96.4800 | Buy Now |
DISTI #
043433-000
|
Avnet Americas | AMP043433-000 - Bulk (Alt: 043433-000) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
$69.2660 / $83.3540 | Buy Now |
DISTI #
043433-000
|
Avnet Americas | AMP043433-000 - Bulk (Alt: 043433-000) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
$69.2660 / $83.3540 | Buy Now |
DISTI #
RYCTXR40AC00-2012BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-2012BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 043433-000
|
PEI Genesis | Aluminum Alloy | 4 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
043433-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
043433-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |