-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 3A, 32VDC, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5519
|
Newark | Fuse, 0402, V Fast Acting, 3A, Fuse Current:3A, Product Range:435 Series, Voltage Rating Vac:-, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:0402, Breaking Capacity Current Ac:-, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0435003.KR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9459 |
|
$0.8480 / $1.2600 | Buy Now |
DISTI #
94X3240
|
Newark | Fuse, 0402, V Fast Acting, 3A, Full Reel, Fuse Current:3A, Product Range:435 Series, Voltage Rating Vac:-, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:0402, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Littelfuse 0435003.KR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7050 | Buy Now |
DISTI #
F1616CT-ND
|
DigiKey | FUSE BOARD MOUNT 3A 32VDC 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7052 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-0435003.KR
|
Mouser Electronics | Surface Mount Fuses 32V 3A V/FA SLIM 0402 RoHS: Compliant | 6901 |
|
$0.5280 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
DISTI #
1596904RL
|
element14 Asia-Pacific | FUSE, 0402, V FAST ACTING, 3A RoHS: Compliant Min Qty: 100 Container: Reel | 9459 |
|
$0.7080 | Buy Now |
DISTI #
1596904
|
element14 Asia-Pacific | FUSE, 0402, V FAST ACTING, 3A RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9459 |
|
$0.7080 / $0.9191 | Buy Now |
DISTI #
2452906
|
element14 Asia-Pacific | FUSE, 0402, V FAST ACTING, 3A, FULL REEL RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.6926 / $0.9558 | Buy Now |
DISTI #
1596904
|
Farnell | FUSE, 0402, V FAST ACTING, 3A RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 9459 |
|
$0.9782 / $1.2055 | Buy Now |
DISTI #
1596904RL
|
Farnell | FUSE, 0402, V FAST ACTING, 3A RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 9459 |
|
$0.9782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0435003.KR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0435003.KR
Littelfuse Inc
Electric Fuse, Fast Blow, 3A, 32VDC, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A | |
Blow Characteristic | FAST | |
Body Breadth | 0.51 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 0.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSE; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |