Part Details for 0435004.KR by Littelfuse Inc
Overview of 0435004.KR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 0435004.KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M4593
|
Newark | Fuse 32V V/Fa Slim 0402 4A/ Tr Rohs Compliant: Yes |Littelfuse 0435004.KR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now |
DISTI #
18-0435004.KRCT-ND
|
DigiKey | FUSE BOARD MOUNT 4A 32VDC 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7748 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-0435004.KR
|
Mouser Electronics | Surface Mount Fuses 32V 4A V/FA SLIM 0402 RoHS: Compliant | 8842 |
|
$0.5330 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.5490 | Buy Now |
DISTI #
1596906
|
element14 Asia-Pacific | FUSE, 0402, V FAST ACTING, 4A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7489 / $1.2555 | Buy Now |
DISTI #
1596906RL
|
element14 Asia-Pacific | FUSE, 0402, V FAST ACTING, 4A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7489 / $0.8737 | Buy Now |
DISTI #
1596906
|
Farnell | FUSE, 0402, V FAST ACTING, 4A RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3195 / $0.8570 | Buy Now |
DISTI #
1596906RL
|
Farnell | FUSE, 0402, V FAST ACTING, 4A RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.3195 / $0.6290 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 4A 32VDC 0402 | 0 |
|
$1.2743 / $1.4017 | RFQ |
Part Details for 0435004.KR
0435004.KR CAD Models
0435004.KR Part Data Attributes
|
0435004.KR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0435004.KR
Littelfuse Inc
Electric Fuse, Fast Blow, 4A, 32VDC, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A | |
Blow Characteristic | FAST | |
Body Breadth | 0.51 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 0.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSE; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |