Part Details for 0435004.KRHF by Littelfuse Inc
Overview of 0435004.KRHF by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0435004.KRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9225
|
Newark | Fuse 32V V/Fa Halogen Free 0402 4A/ Tr Rohs Compliant: Yes |Littelfuse 0435004.KRHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now |
DISTI #
0435004.KRHF-ND
|
DigiKey | FUSE BOARD MOUNT 4A 32VDC 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5337 | Buy Now |
DISTI #
576-0435004.KRHF
|
Mouser Electronics | Surface Mount Fuses 32V 0402 4A V/FA HALIDE FREE RoHS: Compliant | 0 |
|
$0.5620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.5490 | Buy Now |
DISTI #
0435004.KRHF
|
TTI | Surface Mount Fuses 32V 0402 4A V/FA HALIDE FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.5310 | Buy Now |
|
CHIPMALL.COM LIMITED | 35A 4A 32V 0402 Fuses ROHS | 175 |
|
$0.3247 / $0.5557 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 4A 32VDC 0402 | 0 |
|
$1.2733 / $1.4006 | RFQ |
Part Details for 0435004.KRHF
0435004.KRHF CAD Models
0435004.KRHF Part Data Attributes
|
0435004.KRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0435004.KRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 4A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.3084 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.56 mm | |
Body Height | 0.38 mm | |
Body Length or Diameter | 1.04 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0435004.KRHF
This table gives cross-reference parts and alternative options found for 0435004.KRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0435004.KRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402ABB | Electric Fuse, Fast Blow, 4A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | 0435004.KRHF vs 402ABB |
FMC16402AHB | Electric Fuse, Fast Blow, 4A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 0435004.KRHF vs FMC16402AHB |
06CT004 | Electric Fuse, | Conquer Electronics Co Ltd | 0435004.KRHF vs 06CT004 |
FMC16402ABTP | Electric Fuse, Fast Blow, 4A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 0435004.KRHF vs FMC16402ABTP |
06CF004 | Electric Fuse, Fast Blow, 4A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE, ROHS AND REACH COMPLIANT | Conquer Electronics Co Ltd | 0435004.KRHF vs 06CF004 |
ERBSE4R00U | Electric Fuse, Fast Blow, 4A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | 0435004.KRHF vs ERBSE4R00U |
CFS04V3T4R0 | Electric Fuse, 4A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 0435004.KRHF vs CFS04V3T4R0 |
FSC16402ABB | Electric Fuse, Fast Blow, 4A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 0435004.KRHF vs FSC16402ABB |
ERBRD4R00X | Electric Fuse, Fast Blow, 4A, 32VDC, 35A (IR), Surface Mount, 0402, | Panasonic Electronic Components | 0435004.KRHF vs ERBRD4R00X |
SF-0402F400-2 | Electric Fuse, Fast Blow, 4A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 0435004.KRHF vs SF-0402F400-2 |