Part Details for 043501.5KRHF by Littelfuse Inc
Overview of 043501.5KRHF by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 043501.5KRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9228
|
Newark | Fuse 32V V/Fa Halogen Free 0402 1.5A/ Tr Rohs Compliant: Yes |Littelfuse 043501.5KRHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now |
DISTI #
18-043501.5KRHFCT-ND
|
DigiKey | FUSE BOARD MOUNT 1.5A 32VDC 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14786 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-043501.5KRHF
|
Mouser Electronics | Surface Mount Fuses 32V 1.5A HALIDE FREE RoHS: Compliant | 0 |
|
$0.5330 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.5940 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.5A 32VDC 0402 | 0 |
|
$1.2733 / $1.4006 | RFQ |
Part Details for 043501.5KRHF
043501.5KRHF CAD Models
043501.5KRHF Part Data Attributes
|
043501.5KRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
043501.5KRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.0560 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.56 mm | |
Body Height | 0.38 mm | |
Body Length or Diameter | 1.04 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 043501.5KRHF
This table gives cross-reference parts and alternative options found for 043501.5KRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 043501.5KRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC16152ABTP | Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 043501.5KRHF vs FMC16152ABTP |
CRU06CF1.5A32V | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount | Conquer Electronics Co Ltd | 043501.5KRHF vs CRU06CF1.5A32V |
CFS04V3T1R50 | Electric Fuse, 1.5A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 043501.5KRHF vs CFS04V3T1R50 |
MC06CT1.50 | Electric Fuse, 1.5A, 32VDC, 35A (IR), Surface Mount, 0603, | SPC Multicomp | 043501.5KRHF vs MC06CT1.50 |
0603SFV150F/32 | Electric Fuse, | Littelfuse Inc | 043501.5KRHF vs 0603SFV150F/32 |
152ABB | Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | 043501.5KRHF vs 152ABB |
CF04V3T1R50 | Electric Fuse, 1.5A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 043501.5KRHF vs CF04V3T1R50 |
SF-0402FP150-2 | Fuse, CHIP | Bourns Inc | 043501.5KRHF vs SF-0402FP150-2 |
06CT1.50 | Electric Fuse, | Conquer Electronics Co Ltd | 043501.5KRHF vs 06CT1.50 |
FCC16152ABB | Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | 043501.5KRHF vs FCC16152ABB |