Part Details for 043502.5KRHF by Littelfuse Inc
Overview of 043502.5KRHF by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 043502.5KRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9229
|
Newark | Fuse 32V V/Fa Halogen Free 0402 2.5A/ Tr Rohs Compliant: Yes |Littelfuse 043502.5KRHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now |
DISTI #
F11409CT-ND
|
DigiKey | FUSE BOARD MOUNT 2.5A 32VDC 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15361 In Stock |
|
$0.5284 / $0.9600 | Buy Now |
DISTI #
576-043502.5KRHF
|
Mouser Electronics | Surface Mount Fuses 32V 2.5A HALIDE FREE RoHS: Compliant | 9615 |
|
$0.5280 / $0.9300 | Buy Now |
|
Future Electronics | FUSE 32V V/FA HALOGEN FREE 0402 2.5A RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2.5A 32VDC 0402 | 0 |
|
$1.2743 / $1.4017 | RFQ |
|
Sense Electronic Company Limited | SMDFUSE | 10000 |
|
RFQ |
Part Details for 043502.5KRHF
043502.5KRHF CAD Models
043502.5KRHF Part Data Attributes
|
043502.5KRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
043502.5KRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.1560 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.56 mm | |
Body Height | 0.38 mm | |
Body Length or Diameter | 1.04 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 043502.5KRHF
This table gives cross-reference parts and alternative options found for 043502.5KRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 043502.5KRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSC16252ABTP | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 043502.5KRHF vs FSC16252ABTP |
RD2R50X | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, | Panasonic Electronic Components | 043502.5KRHF vs RD2R50X |
06CT2.50 | Electric Fuse, | Conquer Electronics Co Ltd | 043502.5KRHF vs 06CT2.50 |
SF-0402F250-2 | Electric Fuse, Fast Blow, 2.5A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 043502.5KRHF vs SF-0402F250-2 |
FMC16252AHB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 043502.5KRHF vs FMC16252AHB |
FHC16252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | 043502.5KRHF vs FHC16252ABB |
NFHC08252ABTPF | Electric Fuse, 2.5A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | 043502.5KRHF vs NFHC08252ABTPF |
CF04V3T2R50 | Electric Fuse, 2.5A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 043502.5KRHF vs CF04V3T2R50 |
06CF2.50 | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE, ROHS AND REACH COMPLIANT | Conquer Electronics Co Ltd | 043502.5KRHF vs 06CF2.50 |
FMC16252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 043502.5KRHF vs FMC16252ABB |