Part Details for 04361.25 by Littelfuse Inc
Overview of 04361.25 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 04361.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 11370 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 1.25A, 250VAC, 250VDC, 100A (IR), SURFACE MOUNT | 9096 |
|
$0.3300 / $1.5000 | Buy Now |
Part Details for 04361.25
04361.25 CAD Models
04361.25 Part Data Attributes:
|
04361.25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04361.25
Littelfuse Inc
Electric Fuse, 1.25A, 250VAC, 250VDC, 100A (IR), Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100 A | |
Body Breadth | 5.08 mm | |
Body Height | 1.78 mm | |
Body Length or Diameter | 14.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 04361.25
This table gives cross-reference parts and alternative options found for 04361.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04361.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04361.25PR | Electric Fuse, 1.25A, 250VAC, 250VDC, 100A (IR), Surface Mount | Littelfuse Inc | 04361.25 vs 04361.25PR |