Part Details for 0436400200 by Molex
Overview of 0436400200 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0436400200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1850-ND
|
DigiKey | CONN PLUG HSG 2POS 3.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16221 In Stock |
|
$0.1447 / $0.4000 | Buy Now |
DISTI #
0436400200
|
Avnet Americas | Conn Housing M 2 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0436400200) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1889 | Buy Now |
DISTI #
V36:1790_06500711
|
Arrow Electronics | Conn Housing M 2 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2207 | Americas - 31252 |
|
$0.1326 / $0.3860 | Buy Now |
DISTI #
VDN:6625_06500711
|
Arrow Electronics | Conn Housing M 2 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Americas - 7500 |
|
$0.3204 / $0.3992 | Buy Now |
DISTI #
E02:0323_00036082
|
Arrow Electronics | Conn Housing M 2 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2141 | Europe - 2252 |
|
$0.1547 / $0.4276 | Buy Now |
DISTI #
MOL43640-0200
|
Heilind Electronics | MICROFIT 3.0 PLUG SR PNL MNT CKT | Americas - 39100 in Stock |
|
$0.1440 / $0.1821 | Buy Now |
DISTI #
77372760
|
Verical | Conn Housing M 2 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag Min Qty: 22 Package Multiple: 1 Date Code: 2207 | Americas - 31252 |
|
$0.3067 | Buy Now |
DISTI #
79937899
|
Verical | Conn Housing M 2 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag Min Qty: 22 Package Multiple: 1 | Americas - 7500 |
|
$0.3992 | Buy Now |
DISTI #
61563408
|
Verical | Conn Housing M 2 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag Min Qty: 44 Package Multiple: 1 Date Code: 2141 | Americas - 2244 |
|
$0.2315 | Buy Now |
DISTI #
43640-0200
|
TTI | Headers & Wire Housings PLUG PANEL MOUNT 2P SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 22673 In Stock |
|
$0.1340 / $0.1800 | Buy Now |
Part Details for 0436400200
0436400200 CAD Models
0436400200 Part Data Attributes:
|
0436400200
Molex
Buy Now
Datasheet
|
Compare Parts:
0436400200
Molex
2 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436400200
This table gives cross-reference parts and alternative options found for 0436400200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436400200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P7-3302-FHT-47 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0436400200 vs P7-3302-FHT-47 |
P7-3302-FHT-2 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0436400200 vs P7-3302-FHT-2 |
P4-3302-FHT-47 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0436400200 vs P4-3302-FHT-47 |
P7-3302-FHT-78 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0436400200 vs P7-3302-FHT-78 |
P7-3302-FHT-05 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0436400200 vs P7-3302-FHT-05 |
P7-3302-CCT-59 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0436400200 vs P7-3302-CCT-59 |
P4-3302-FHT-98 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0436400200 vs P4-3302-FHT-98 |
P7-3302-CCT-04 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0436400200 vs P7-3302-CCT-04 |
P7-3302-FHT-03 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0436400200 vs P7-3302-FHT-03 |
P7-3302-CCT-03 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0436400200 vs P7-3302-CCT-03 |