-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1855-ND
|
DigiKey | CONN PLUG HSG 2POS 3.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
25703 In Stock |
|
$0.1795 / $0.4200 | Buy Now |
DISTI #
0436400201
|
Avnet Americas | Conn Housing M 2 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0436400201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 24061 |
|
$0.1418 / $0.1658 | Buy Now |
DISTI #
95C2057
|
Avnet Americas | Conn Housing M 2 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 95C2057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 11716 Partner Stock |
|
$0.2040 / $0.3850 | Buy Now |
DISTI #
MOL43640-0201
|
Heilind Electronics | MICROFIT 3.0 PLUG SR PNL MNT 2 | Americas - 31451 in Stock157770 On Order |
|
$0.1355 / $0.1713 | Buy Now |
DISTI #
43640-0201
|
TTI | Headers & Wire Housings PLUG FREE HNG 2P SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk |
Americas - 58399 In Stock |
|
$0.1540 / $0.1770 | Buy Now |
DISTI #
0436400201
|
Avnet Americas | Conn Housing M 2 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0436400201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 24061 |
|
$0.1418 / $0.1658 | Buy Now |
DISTI #
95C2057
|
Avnet Americas | Conn Housing M 2 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 95C2057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 11716 Partner Stock |
|
$0.2040 / $0.3850 | Buy Now |
DISTI #
0436400201
|
Avnet Americas | Conn Housing M 2 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0436400201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 24061 |
|
$0.1418 / $0.1658 | Buy Now |
DISTI #
95C2057
|
Avnet Americas | Conn Housing M 2 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 95C2057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 11716 Partner Stock |
|
$0.2040 / $0.3850 | Buy Now |
DISTI #
MOL43640-0201
|
Interstate Connecting Components | MICROFIT 3.0 PLUG SR PNL MNT 2 | 524226295 On Order |
|
$0.1355 / $0.1713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436400201
Molex
Buy Now
Datasheet
|
Compare Parts:
0436400201
Molex
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436400201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436400201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178125-6 | U/POWER PLUG HSG 2P 7.29 | TE Connectivity | 0436400201 vs 178125-6 |
178125-2 | UNIVERSAL POWER PLUG HSG 2P | TE Connectivity | 0436400201 vs 178125-2 |