Part Details for 0436400301 by Molex
Overview of 0436400301 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0436400301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1856-ND
|
DigiKey | CONN PLUG HSG 3POS 3.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22157 In Stock |
|
$0.2006 / $0.4300 | Buy Now |
DISTI #
0436400301
|
Avnet Americas | Conn Housing M 3 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 0436400301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1490 |
|
$0.1440 | Buy Now |
DISTI #
MOL43640-0301
|
Heilind Electronics | MICRO FIT 3.0 PLUG SR PNL MNT | Americas - 151731 in Stock56250 On Order |
|
$0.1469 / $0.1857 | Buy Now |
DISTI #
43640-0301
|
TTI | Headers & Wire Housings PLUG FREE HNG 3P SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 1 Container: Bulk |
Americas - 46478 In Stock |
|
$0.1470 / $0.1540 | Buy Now |
DISTI #
0436400301
|
Avnet Americas | Conn Housing M 3 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 0436400301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1490 |
|
$0.1440 | Buy Now |
DISTI #
0436400301
|
Avnet Americas | Conn Housing M 3 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 0436400301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1490 |
|
$0.1440 | Buy Now |
DISTI #
000000000000039446
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 PLG 01X03P Min Qty: 1 | 6486 |
|
$0.1334 / $0.1880 | Buy Now |
DISTI #
0436400301
|
Avnet Asia | Conn Housing M 3 POS 3mm Crimp ST Panel Mount Bag (Alt: 0436400301) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0436400301
0436400301 CAD Models
0436400301 Part Data Attributes
|
0436400301
Molex
Buy Now
Datasheet
|
Compare Parts:
0436400301
Molex
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |