Part Details for 0436400900 by Molex
Overview of 0436400900 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0436400900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2413-ND
|
DigiKey | CONN PLUG HSG 9POS 3.00MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1837 In Stock |
|
$0.3178 / $0.7500 | Buy Now |
DISTI #
0436400900
|
Avnet Americas | Conn Housing PL 9 POS 3mm Crimp ST Bag - Bulk (Alt: 0436400900) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3095 / $0.4103 | Buy Now |
DISTI #
MOL43640-0900
|
Heilind Electronics | MICROFIT 3.0 INLINE PLUG PANE MNT 9 CKT | Americas - 0 in Stock |
|
$0.2500 / $0.3532 | Buy Now |
DISTI #
0436400900
|
Avnet Americas | Conn Housing PL 9 POS 3mm Crimp ST Bag - Bulk (Alt: 0436400900) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3095 / $0.4103 | Buy Now |
DISTI #
0436400900
|
Avnet Asia | Conn Housing PL 9 POS 3mm Crimp ST Bag (Alt: 0436400900) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
RFQ |
Part Details for 0436400900
0436400900 CAD Models
0436400900 Part Data Attributes:
|
0436400900
Molex
Buy Now
Datasheet
|
Compare Parts:
0436400900
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |