Part Details for 0436451100 by Molex
Overview of 0436451100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0436451100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0436451100-ND
|
DigiKey | CONN RCPT HSG 11POS 3.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1278 In Stock |
|
$0.3949 / $0.8600 | Buy Now |
DISTI #
0436451100
|
Avnet Americas | Conn Housing RCP 11 POS 3mm Crimp ST Bag - Bulk (Alt: 0436451100) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3615 / $0.4793 | Buy Now |
DISTI #
MOL43645-1100
|
Heilind Electronics | MICROFIT 3.0 RECEPTACLE SGL R W 11 CKT | Americas - 2848 in Stock |
|
$0.3212 / $0.4064 | Buy Now |
DISTI #
0436451100
|
Avnet Americas | Conn Housing RCP 11 POS 3mm Crimp ST Bag - Bulk (Alt: 0436451100) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3615 / $0.4793 | Buy Now |
DISTI #
0436451100
|
Avnet Americas | Conn Housing RCP 11 POS 3mm Crimp ST Bag - Bulk (Alt: 0436451100) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3615 / $0.4793 | Buy Now |
DISTI #
MOL43645-1100
|
Interstate Connecting Components | MICROFIT 3.0 RECEPTACLE SGL R W 11 CKT | 949 |
|
$0.3212 / $0.4064 | Buy Now |
Part Details for 0436451100
0436451100 CAD Models
0436451100 Part Data Attributes
|
0436451100
Molex
Buy Now
Datasheet
|
Compare Parts:
0436451100
Molex
Rectangular Power Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436451100
This table gives cross-reference parts and alternative options found for 0436451100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436451100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71694-5011 | Rectangular Power Connector, 11 Contact(s), Female, IDC Terminal, Receptacle | Molex | 0436451100 vs 71694-5011 |
39-01-4110 | Rectangular Power Connector, 11 Contact(s), Female, Receptacle, | Molex | 0436451100 vs 39-01-4110 |