-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11252-ND
|
DigiKey | CONN HEADER R/A 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
3603 In Stock |
|
$1.2307 / $2.5000 | Buy Now |
DISTI #
0436500402
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0436500402) RoHS: Compliant Min Qty: 2380 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1454 |
|
$0.9951 / $1.5942 | Buy Now |
DISTI #
MOL43650-0402
|
Heilind Electronics | MICROFIT 3.0 SR RA TH PEG 30A 4CKT | Americas - 635 in Stock |
|
$1.0340 / $1.3675 | Buy Now |
DISTI #
43650-0402
|
TTI | Headers & Wire Housings 4P RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 11280 In Stock |
|
$1.0400 / $1.1000 | Buy Now |
DISTI #
0436500402
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0436500402) RoHS: Compliant Min Qty: 2380 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1454 |
|
$0.9951 / $1.5942 | Buy Now |
DISTI #
MOL43650-0402
|
Interstate Connecting Components | MICROFIT 3.0 SR RA TH PEG 30A 4CKT | 190 |
|
$1.0340 / $1.3675 | Buy Now |
DISTI #
0436500402
|
Avnet Asia | Conn Wire to Board HDR 4 POS 3mm Solder RA Thru-Hole Tray (Alt: 0436500402) RoHS: Compliant Min Qty: 2380 Package Multiple: 2380 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | Push-PullP3mm Pluggable System Terminal Block ROHS | 13 |
|
$2.3658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500402
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500402
Molex
4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68015-405H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 0436500402 vs 68015-405H |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500402 vs 10136656-0421LF |
35150-0412 | Rectangular Power Connector, 4 Contact(s), Male, | Molex | 0436500402 vs 35150-0412 |
10136646-04111LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500402 vs 10136646-04111LF |
10136646-04212LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0436500402 vs 10136646-04212LF |
68015-405H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0436500402 vs 68015-405H |
10136656-0412LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500402 vs 10136656-0412LF |
10136646-04111LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, 80u" Tin plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0436500402 vs 10136646-04111LF |
10136656-0431LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500402 vs 10136656-0431LF |
369504 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Lumberg Connect GmbH | 0436500402 vs 369504 |