-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9261
|
Newark | Fuse, Smd, 1.5A, 0603, Fast Acting, Fuse Current:1.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:438 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 043801.5WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6310 | Buy Now |
DISTI #
F2949CT-ND
|
DigiKey | FUSE BRD MT 1.5A 32VAC 63VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2940 In Stock |
|
$0.5284 / $1.2300 | Buy Now |
DISTI #
576-043801.5WR
|
Mouser Electronics | Surface Mount Fuses 32V FA 0603 1.5A RoHS: Compliant | 3130 |
|
$0.5330 / $1.2200 | Buy Now |
DISTI #
V72:2272_06409067
|
Arrow Electronics | Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2224 Container: Cut Strips | Americas - 5 |
|
$0.5420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5200 / $0.5400 | Buy Now |
DISTI #
62327277
|
Verical | Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2201 | Americas - 2400 |
|
$0.6793 | Buy Now |
DISTI #
36548007
|
Verical | Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 1901 | Americas - 197 |
|
$0.9096 / $0.9521 | Buy Now |
|
Quest Components | 2077 |
|
$0.7410 / $2.4700 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2400 |
|
$0.4940 / $0.8280 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 197 |
|
$0.4940 / $0.8280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
043801.5WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
043801.5WR
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 0.85 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 1.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 043801.5WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 043801.5WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU0603FF01500PW00 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 043801.5WR vs MFU0603FF01500PW00 |
F0603E1R50FSTR | Electric Fuse, Fast Blow, 1.5A, 32VAC, 32VDC, Surface Mount, LEAD FREE | Kyocera AVX Components | 043801.5WR vs F0603E1R50FSTR |
F0603C1R50FWTR | Electric Fuse, Fast Blow, 1.5A, 32VAC, 32VDC, Surface Mount | Kyocera AVX Components | 043801.5WR vs F0603C1R50FWTR |
MFU0805FF01500P500 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 043801.5WR vs MFU0805FF01500P500 |
ERBFE1R50U | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | 043801.5WR vs ERBFE1R50U |
MFU0603FF01500P100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | 043801.5WR vs MFU0603FF01500P100 |
ERBSE1R50U | Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | 043801.5WR vs ERBSE1R50U |
MFU0603FF01500PW00 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | 043801.5WR vs MFU0603FF01500PW00 |
CF06V3T1R50 | Electric Fuse, 1.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 043801.5WR vs CF06V3T1R50 |
MFU0603FF01500P500 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 043801.5WR vs MFU0603FF01500P500 |