-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN MOD JACK 6P6C R/A UNSHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5431-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9215 In Stock |
|
$0.7235 / $1.4500 | Buy Now |
DISTI #
0438600002
|
Avnet Americas | MODJACK RA LOPRO 50AU INV W/O SHIELD 6/6 - Rail/Tube (Alt: 0438600002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 5687 |
|
$0.3369 | Buy Now |
DISTI #
57H0733
|
Avnet Americas | MODJACK RA LOPRO 50AU INV W/O SHIELD 6/6 - Bulk (Alt: 57H0733) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9360 | Buy Now |
DISTI #
V36:1790_06501239
|
Arrow Electronics | Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 | Americas - 17518 |
|
$0.6891 / $1.4115 | Buy Now |
DISTI #
A03:0893_01885868
|
Arrow Electronics | Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tube RoHS: Compliant Min Qty: 3780 Package Multiple: 1260 Lead time: 9 Weeks Date Code: 2341 | Asia - 6300 |
|
$0.6482 / $0.6886 | Buy Now |
DISTI #
V99:2348_06501239
|
Arrow Electronics | Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2126 | Americas - 3596 |
|
$0.4942 / $0.8300 | Buy Now |
DISTI #
P40:2555_13091669
|
Arrow Electronics | Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Europe - 320 |
|
$0.4330 / $0.5567 | Buy Now |
DISTI #
V36:1790_17618267
|
Arrow Electronics | Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1601 | Americas - 38 |
|
$0.6024 / $0.8811 | Buy Now |
DISTI #
MOL43860-0002
|
Heilind Electronics | MODJACK RA LOPRO 50AU INV W/O SHIELD 6/6 | Americas - 39 in Stock |
|
$0.6208 / $0.7373 | Buy Now |
DISTI #
73482269
|
Verical | Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2312 | Americas - 17518 |
|
$0.7668 / $1.4115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0438600002
Molex
Buy Now
Datasheet
|
Compare Parts:
0438600002
Molex
CONN MOD JACK 6P6C R/A UNSHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | HOLE 0.128 | |
Body Breadth | 0.52 inch | |
Body Depth | 0.59 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.78 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |