Part Details for 044-8553-000 by ITT Interconnect Solutions
Overview of 044-8553-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 044-8553-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8505
|
Newark | Connectors, D-Sub Connectors |Itt Cannon 044-8553-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$12.4300 / $12.6700 | Buy Now |
DISTI #
2266-044-8553-000-ND
|
DigiKey | Connector, Circular MIL Spec Con Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$11.9500 / $12.4100 | Buy Now |
DISTI #
044-8553-000
|
Avnet Americas | - Bulk (Alt: 044-8553-000) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0875 / $16.1690 | Buy Now |
DISTI #
ITT044-8553-000
|
Heilind Electronics | 044-8553-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
50 Partner Stock |
|
$6.7500 / $16.0000 | Buy Now | |
DISTI #
65702100
|
Verical | Standard circular Connection RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 50 |
|
$10.7800 / $10.9800 | Buy Now |
DISTI #
ITT044-8553-000
|
Interstate Connecting Components | 044-8553-000 | 0 |
|
Buy Now | |
|
Master Electronics |
50 Partner Stock |
|
$6.7500 / $16.0000 | Buy Now |