Part Details for 044-8559-100 by ITT Interconnect Solutions
Overview of 044-8559-100 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 044-8559-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9913
|
Newark | Connector |Itt Cannon 044-8559-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.6300 | Buy Now |
DISTI #
2266-044-8559-100-ND
|
DigiKey | 044-8559-100 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
324 In Stock |
|
$10.6000 / $13.7200 | Buy Now |
DISTI #
044-8559-100
|
Avnet Americas | - Bulk (Alt: 044-8559-100) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7375 / $17.8710 | Buy Now |
DISTI #
ITT044-8559-100
|
Heilind Electronics | 044-8559-100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector RoHS: Compliant |
324 Partner Stock |
|
$9.2500 / $18.0400 | Buy Now |
DISTI #
61915853
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 324 |
|
$9.3800 / $12.1400 | Buy Now |
DISTI #
ITT044-8559-100
|
Interstate Connecting Components | 044-8559-100 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connector RoHS: Compliant |
324 Partner Stock |
|
$9.2500 / $18.0400 | Buy Now |