Part Details for 0440.500WR by Littelfuse Inc
Overview of 0440.500WR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0440.500WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9501
|
Newark | Smd Fuse, Fast Acting, 0.5A, 63V, 1206 Rohs Compliant: Yes |Littelfuse 0440.500WR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60 |
|
$0.4670 / $1.0300 | Buy Now |
DISTI #
34AK1035
|
Newark | Smd Fuse, Fast Acting, 0.5A, 63Vac, Fuse Current:500Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:440 Series Rohs Compliant: Yes |Littelfuse 0440.500WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1280 |
|
$0.5020 / $0.5940 | Buy Now |
DISTI #
64R8007
|
Newark | Smd Fuse, Fast Acting, 0.5A, 63Vac, Fuse Current:500Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:440 Series Rohs Compliant: Yes |Littelfuse 0440.500WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4340 / $0.5130 | Buy Now |
DISTI #
F1602CT-ND
|
DigiKey | FUSE BOARD MOUNT 500MA 63VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11791 In Stock |
|
$0.4119 / $1.0500 | Buy Now |
DISTI #
576-0440.500WR
|
Mouser Electronics | Surface Mount Fuses 63V High I2T 1206 .500A RoHS: Compliant | 4545 |
|
$0.4110 / $0.8900 | Buy Now |
|
Future Electronics | 440 Series 1206 63 V 500 mA Surface Mount High I2t Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Future Electronics | 440 Series 1206 63 V 500 mA Surface Mount High I2t Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4000 / $0.4200 | Buy Now |
|
Future Electronics | 440 Series 1206 63 V 500 mA Surface Mount High I2t Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Quest Components | 4799 |
|
$0.6090 / $2.0300 | Buy Now | |
DISTI #
0440.500WR
|
TTI | Surface Mount Fuses 63V High I2T 1206 .500A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4080 / $0.4210 | Buy Now |
Part Details for 0440.500WR
0440.500WR CAD Models
0440.500WR Part Data Attributes
|
0440.500WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0440.500WR
Littelfuse Inc
Electric Fuse, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 1.63 mm | |
Body Height | 0.82 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0440.500WR
This table gives cross-reference parts and alternative options found for 0440.500WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0440.500WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0440.500WRA | Electric Fuse, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0440.500WR vs 0440.500WRA |
MCF1206B0R50FSTR | Electric Fuse, Fast Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 1206 | SPC Multicomp | 0440.500WR vs MCF1206B0R50FSTR |