-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 4A, 32VAC, 32VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8268
|
Newark | Fuse 63V Autoc High I2T 1206 4A/ Tr Rohs Compliant: Yes |Littelfuse 0440004.WRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6490 / $0.7760 | Buy Now |
DISTI #
F9995CT-ND
|
DigiKey | FUSE BRD MNT 4A 32VAC 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3129 In Stock |
|
$0.6335 | Buy Now |
DISTI #
576-0440004.WRA
|
Mouser Electronics | Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 4A RoHS: Compliant | 3354 |
|
$0.6330 / $1.5400 | Buy Now |
|
Future Electronics | Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 4A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7850 | Buy Now |
|
CHIPMALL.COM LIMITED | 50A 4A 32V 32V 1206 Fuses ROHS | 2075 |
|
$0.1711 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0440004.WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0440004.WRA
Littelfuse Inc
Electric Fuse, 4A, 32VAC, 32VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 350% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0440004.WRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0440004.WRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF1206F4 | Electric Fuse | ProTek Devices | 0440004.WRA vs PF1206F4 |
MCF0612D4R00FSTR | Electric Fuse, Fast Blow, 4A, 32VAC, 32VDC, 50A (IR), Surface Mount, CHIP, 0612 | SPC Multicomp | 0440004.WRA vs MCF0612D4R00FSTR |
0438004.WRGT | Electric Fuse, | Littelfuse Inc | 0440004.WRA vs 0438004.WRGT |
0407004.WR | Electric Fuse, Time Lag Blow, 4A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 0440004.WRA vs 0407004.WR |
PC06F4A | FAST BLOW ELECTRIC FUSE, 4A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | 0440004.WRA vs PC06F4A |