-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8013
|
Newark | Fuse, Smd, 5A, 1206, Fast Acting, Fuse Current:5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:440 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0440005.WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4653 |
|
$0.4830 / $0.6140 | Buy Now |
DISTI #
77R1680
|
Newark | Fuse, Smd, 5A, 1206, Fast Acting, Fuse Current:5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:440 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0440005.WR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.3970 | Buy Now |
DISTI #
F1608CT-ND
|
DigiKey | FUSE BRD MNT 5A 32VAC 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35774 In Stock |
|
$0.4261 / $1.0900 | Buy Now |
DISTI #
576-0440005.WR
|
Mouser Electronics | Surface Mount Fuses 32V High I2T 1206 5A RoHS: Compliant | 6886 |
|
$0.4270 / $1.0600 | Buy Now |
DISTI #
72244445
|
RS | Fuse, 440 Series, Surface Mount, Fast Blow, 32VAC/VDC, 5A | Littelfuse 0440005.WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.8700 / $1.0900 | Buy Now |
|
Future Electronics | 440 Series 32 V 5 A Fast Blow Ceramic Base Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Quest Components | 170 |
|
$1.0440 / $2.0880 | Buy Now | |
|
Quest Components | 807 |
|
$0.8700 / $2.1750 | Buy Now | |
|
CHIPMALL.COM LIMITED | 50A SMD Fuse 5A 32V 32V 1206 Fuses ROHS | 1009 |
|
$0.0744 / $0.1340 | Buy Now |
DISTI #
3995130RL
|
element14 Asia-Pacific | SMD FUSE, FAST ACTING, 5A, 32VAC RoHS: Compliant Min Qty: 50 Container: Reel | 2168 |
|
$0.5532 / $0.7871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0440005.WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0440005.WR
Littelfuse Inc
Electric Fuse, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 1.63 mm | |
Body Height | 0.82 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0440005.WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0440005.WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC06F5A | FAST BLOW ELECTRIC FUSE, 5A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | 0440005.WR vs PC06F5A |
3412.0124.22 | Electric Fuse, Super Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0440005.WR vs 3412.0124.22 |
3412.0124.24 | Electric Fuse, Super Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0440005.WR vs 3412.0124.24 |
0466005.NR | Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | 0440005.WR vs 0466005.NR |
MCF0612D5R00FSTR | Electric Fuse, Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, CHIP, 0612 | SPC Multicomp | 0440005.WR vs MCF0612D5R00FSTR |
SP/3216FF-5A | Electric Fuse, Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, | Cooper Industries | 0440005.WR vs SP/3216FF-5A |
0466005.NRHF | Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0440005.WR vs 0466005.NRHF |
0466005. | Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0440005.WR vs 0466005. |
PF1206F5 | Electric Fuse | ProTek Devices | 0440005.WR vs PF1206F5 |
3410.0241.02 | Electric Fuse, Super Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0440005.WR vs 3410.0241.02 |