Part Details for 04410310005 by Amphenol Tuchel
Overview of 04410310005 by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04410310005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 5 Position - Female Plug - Socket Contact - 44 Series™ - Black Body - 250 V - 8A - 14-18AWG (2.5-1.0mm²) - -40°C to +105°C - IP65/67 mated RoHS: Compliant |
1000 In Stock |
|
$1.1700 / $2.2100 | Buy Now |
DISTI #
04410310005
|
ECCO | 13 |
|
$2.2100 | Buy Now | |
|
Master Electronics | 5 Position - Female Plug - Socket Contact - 44 Series™ - Black Body - 250 V - 8A - 14-18AWG (2.5-1.0mm²) - -40°C to +105°C - IP65/67 mated RoHS: Compliant |
1000 In Stock |
|
$1.1700 / $2.2100 | Buy Now |