Part Details for 0442810003 by Molex
Overview of 0442810003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0442810003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23280-ND
|
DigiKey | CONN PLUG 8POS SOLDER GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$138.3310 / $151.7200 | Buy Now |
DISTI #
0442810003
|
Avnet Americas | Conn Wire to Board PL 8 POS 4.2mm Solder ST Thru-Hole Bag - Bulk (Alt: 0442810003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$117.2656 / $146.6811 | Buy Now |
DISTI #
MOL44281-0003
|
Heilind Electronics | MINIFIT CONTINUITY TST PLG DR 8CKT | Americas - 0 in Stock |
|
$129.9443 / $166.7210 | Buy Now |
DISTI #
0442810003
|
Avnet Americas | Conn Wire to Board PL 8 POS 4.2mm Solder ST Thru-Hole Bag - Bulk (Alt: 0442810003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$117.2656 / $146.6811 | Buy Now |
DISTI #
0442810003
|
Avnet Americas | Conn Wire to Board PL 8 POS 4.2mm Solder ST Thru-Hole Bag - Bulk (Alt: 0442810003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$117.2656 / $146.6811 | Buy Now |
Part Details for 0442810003
0442810003 CAD Models
0442810003 Part Data Attributes
|
0442810003
Molex
Buy Now
Datasheet
|
Compare Parts:
0442810003
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 0442810003
This table gives cross-reference parts and alternative options found for 0442810003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0442810003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5204E-G2LCPH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 0442810003 vs HM5204E-G2LCPH |
HM5204F-BG2ZH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 0442810003 vs HM5204F-BG2ZH |
HM2304E-L | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442810003 vs HM2304E-L |
IP7-08-05.0-L-S-1-TR | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 0442810003 vs IP7-08-05.0-L-S-1-TR |
IP7-08-01-L-S-RA1-TR | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 0442810003 vs IP7-08-01-L-S-RA1-TR |
HM5204F-G1ZLCPF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442810003 vs HM5204F-G1ZLCPF |
HM5204F-ZH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 0442810003 vs HM5204F-ZH |
HM5204F-G1H | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 0442810003 vs HM5204F-G1H |
HM5204F-G2LCPF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442810003 vs HM5204F-G2LCPF |
5011F18V113B | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | Amphenol FCi | 0442810003 vs 5011F18V113B |