Part Details for 0442810004 by Molex
Overview of 0442810004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0442810004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9251-ND
|
DigiKey | CONN PLUG 10POS SOLDER GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.8000 | Buy Now |
DISTI #
0442810004
|
Avnet Americas | Conn Wire to Board PL 10 POS 4.2mm Solder ST Thru-Hole Bag - Bulk (Alt: 0442810004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$175.8984 / $220.0217 | Buy Now |
DISTI #
MOL44281-0004
|
Heilind Electronics | MINIFIT CONTINUITY TST PLG DR 10CKT | Americas - 0 in Stock |
|
$194.9165 / $210.3860 | Buy Now |
DISTI #
0442810004
|
Avnet Americas | Conn Wire to Board PL 10 POS 4.2mm Solder ST Thru-Hole Bag - Bulk (Alt: 0442810004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$175.8984 / $220.0217 | Buy Now |
DISTI #
0442810004
|
Avnet Americas | Conn Wire to Board PL 10 POS 4.2mm Solder ST Thru-Hole Bag - Bulk (Alt: 0442810004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$175.8984 / $220.0217 | Buy Now |
Part Details for 0442810004
0442810004 CAD Models
0442810004 Part Data Attributes
|
0442810004
Molex
Buy Now
Datasheet
|
Compare Parts:
0442810004
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 0442810004
This table gives cross-reference parts and alternative options found for 0442810004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0442810004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6643276-1 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 0442810004 vs 6643276-1 |
6643283-1 | (6643283-1) ICCON,PIN,ASSY | TE Connectivity | 0442810004 vs 6643283-1 |
3-316080-5 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 0442810004 vs 3-316080-5 |
6643440-1 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 0442810004 vs 6643440-1 |
6643436-1 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 0442810004 vs 6643436-1 |
6643266-1 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 0442810004 vs 6643266-1 |
HM2305E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442810004 vs HM2305E |
HM20053 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Foxconn | 0442810004 vs HM20053 |
6643438-1 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 0442810004 vs 6643438-1 |
HM15050 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Foxconn | 0442810004 vs HM15050 |