Part Details for 0442810008 by Molex
Overview of 0442810008 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0442810008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0442810008-ND
|
DigiKey | CONN PLUG 18POS SOLDER GOLD Min Qty: 1 Lead time: 75 Weeks Container: Bulk | Temporarily Out of Stock |
|
$327.2400 | Buy Now |
DISTI #
0442810008
|
Avnet Americas | Conn Wire to Board PL 18 POS 4.2mm Solder ST Thru-Hole Bag - Bulk (Alt: 0442810008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$286.6554 / $358.5600 | Buy Now |
DISTI #
MOL44281-0008
|
Heilind Electronics | MINIFIT CONTINUITY TST PLG DR 18CKT | Americas - 0 in Stock |
|
$317.6471 / $342.8572 | Buy Now |
DISTI #
0442810008
|
Avnet Americas | Conn Wire to Board PL 18 POS 4.2mm Solder ST Thru-Hole Bag - Bulk (Alt: 0442810008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$286.6554 / $358.5600 | Buy Now |
DISTI #
0442810008
|
Avnet Americas | Conn Wire to Board PL 18 POS 4.2mm Solder ST Thru-Hole Bag - Bulk (Alt: 0442810008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$286.6554 / $358.5600 | Buy Now |
Part Details for 0442810008
0442810008 CAD Models
0442810008 Part Data Attributes
|
0442810008
Molex
Buy Now
Datasheet
|
Compare Parts:
0442810008
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for 0442810008
This table gives cross-reference parts and alternative options found for 0442810008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0442810008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4309V-Y | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442810008 vs HM4309V-Y |
HM4009V | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442810008 vs HM4009V |
HM4309V | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442810008 vs HM4309V |
HM2009E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442810008 vs HM2009E |
HM2309E-LP2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442810008 vs HM2309E-LP2 |
HM4309E | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442810008 vs HM4309E |
HM2309E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442810008 vs HM2309E |
HM4309V-C | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442810008 vs HM4309V-C |
1-1969582-8 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 0442810008 vs 1-1969582-8 |
HM2309E-P2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442810008 vs HM2309E-P2 |