Datasheets
0442810009 by: Molex

Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT

Part Details for 0442810009 by Molex

Overview of 0442810009 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for 0442810009

Part # Distributor Description Stock Price Buy
DISTI # 0442810009-ND
DigiKey CONN PLUG 20POS SOLDER GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $334.6600
$334.6600 Buy Now
DISTI # 0442810009
Avnet Americas Conn Power PL 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Bag - Bulk (Alt: 0442810009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 1 $366.6940
  • 10 $357.8580
  • 30 $349.0220
  • 50 $340.1860
  • 100 $331.3500
  • 250 $322.5140
  • 500 $293.1590
$293.1590 / $366.6940 Buy Now
DISTI # MOL44281-0009
Heilind Electronics MINIFIT CONTINUITY TST PLG DR 20CKT Americas - 0 in Stock
  • 1 $350.6350
  • 10 $329.7015
  • 30 $324.8529
$324.8529 / $350.6350 Buy Now
DISTI # 0442810009
Avnet Americas Conn Power PL 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Bag - Bulk (Alt: 0442810009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 1 $366.6940
  • 10 $357.8580
  • 30 $349.0220
  • 50 $340.1860
  • 100 $331.3500
  • 250 $322.5140
  • 500 $293.1590
$293.1590 / $366.6940 Buy Now
DISTI # 0442810009
Avnet Americas Conn Power PL 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Bag - Bulk (Alt: 0442810009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 1 $366.6940
  • 10 $357.8580
  • 30 $349.0220
  • 50 $340.1860
  • 100 $331.3500
  • 250 $322.5140
  • 500 $293.1590
$293.1590 / $366.6940 Buy Now

Part Details for 0442810009

0442810009 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0442810009 Part Data Attributes

0442810009 Molex
Buy Now Datasheet
Compare Parts:
0442810009 Molex Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature POLARIZED
Body/Shell Style PLUG
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 20

Alternate Parts for 0442810009

This table gives cross-reference parts and alternative options found for 0442810009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0442810009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HM4310E Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT Foxconn 0442810009 vs HM4310E
HM4310V-C Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT Foxconn 0442810009 vs HM4310V-C
HM15100 Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug Foxconn 0442810009 vs HM15100
HM4310H Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT Foxconn 0442810009 vs HM4310H
HM2310E Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Foxconn 0442810009 vs HM2310E
HM3510E Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Foxconn 0442810009 vs HM3510E
HM4310H-C Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT Foxconn 0442810009 vs HM4310H-C
HM4310V-Y Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT Foxconn 0442810009 vs HM4310V-Y
HM4310E-C Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT Foxconn 0442810009 vs HM4310E-C
HM4310H-Y Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT Foxconn 0442810009 vs HM4310H-Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0442810009 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0442810009 by Molex

  • Please alert me when 0442810009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0442810009 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0442810009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0442810009 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0442810009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0442810009 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: