-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0277
|
Newark | Fuse, 0.5A, 250Vac, Time Delay, Smd, Fuse Current:500Ma, Product Range:Nano 443 Series, Voltage Rating Vac:250Vac, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breakingrohs Compliant: Yes |Littelfuse 0443.500DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 861 |
|
$1.0900 / $1.8100 | Buy Now |
DISTI #
01P9266
|
Newark | Fuse, Smd, 500Ma, Slow Blow, Fuse Current:500Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Case Style:4012, Product Range:Nano2 Slo-Blo 443 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0443.500DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 399 |
|
$0.5230 | Buy Now |
DISTI #
28X4550
|
Newark | Fuse, Smd, 500Ma, Slow Blow, Full Reel, Fuse Current:500Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Case Style:4012, Product Range:Nano2 Slo-Blo 443 Series, Breaking Capacity Current Dc:- Rohs Compliant: Yes |Littelfuse 0443.500DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7160 / $0.9060 | Buy Now |
DISTI #
08AC3454
|
Newark | Fuse, Smd, 0.5A, Time Delay, Fuse Current:500Ma, Product Range:Nano2 443 Series, Voltage Rating Vac:250V, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Capacityrohs Compliant: Yes |Littelfuse 0443.500DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8090 / $0.8400 | Buy Now |
DISTI #
F2904CT-ND
|
DigiKey | FUSE BOARD MNT 500MA 250VAC 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22883 In Stock |
|
$0.7059 / $1.7800 | Buy Now |
DISTI #
576-0443.500DR
|
Mouser Electronics | Surface Mount Fuses 250VAC 0.5A .6ohms 443 NANO2 RoHS: Compliant | 7071 |
|
$0.4230 / $1.0800 | Buy Now |
|
Future Electronics | 443 Series Slo-Blo 250 V 0.5 A 10.1 x 13.12 mm NANO2® Surface Mount Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6850 / $0.7350 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1048 |
|
$1.1104 / $2.7082 | Buy Now |
|
Quest Components | 838 |
|
$1.5717 / $3.6270 | Buy Now | |
|
Quest Components | 1664 |
|
$1.8885 / $3.7770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0443.500DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0443.500DR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100A | |
Blow Characteristic | SLOW | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 10.08 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; IEC; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 120 s |
This table gives cross-reference parts and alternative options found for 0443.500DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0443.500DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCFB2410TFF/C/500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 125VDC, 50A (IR), Inline/holder, 2410, | SPC Multicomp | 0443.500DR vs MCCFB2410TFF/C/500 |
MCCFB2410TTT/500 | Electric Fuse, Slow Blow, 0.5A, 250VAC, 125VDC, 50A (IR), Surface Mount, 2410, | SPC Multicomp | 0443.500DR vs MCCFB2410TTT/500 |